BALLUFF Signal Converter
Balluff BOSS-T01 technical specifications.
| Material | Plastic |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 30V |
| Outside Diameter | 20mm |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.