Sign in to ask questions about the Balluff BOWA 1208-PS-C-S49 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Balluff BOWA 1208-PS-C-S49 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Output Type | PNP |
| Ratings | IP65 |
| RoHS | Compliant |
Download the complete datasheet for Balluff BOWA 1208-PS-C-S49 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
