BALLUFF Through Beam Photoelectric Sensor 4 x 8 cm Detection Range PNP Rectangular Style IP67
Balluff BOWA0408-PS-C-S49 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Output Type | PNP |
| Ratings | IP67 |
| RoHS | Compliant |
No datasheet is available for this part.