BALLUFF Through Beam (Fork) Photoelectric Sensor 80 mm Detection Range PNP Rectangular Style IP65
Balluff BOWA0808-PS-C-S49 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Output Type | PNP |
| Ratings | IP65 |
| RoHS | Compliant |
No datasheet is available for this part.