Sign in to ask questions about the Balluff BPI4M4A5P-2K-00-KPXBO-050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Balluff BPI4M4A5P-2K-00-KPXBO-050 technical specifications.
| Color | Black |
| Current Rating | 12A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -5°C |
| Mount | Box |
| Number of Cores | 11 |
| Outside Diameter | 8.2mm |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Balluff BPI4M4A5P-2K-00-KPXBO-050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.