
SENSOR, PRESSURE, 0-100 BAR, 2XPNP; Operating Pressure Max:100bar; Sensor Output1:PNP; Supply Current:500mA; Voltage Rating:36VDC; Port Style:G1/4 (1/4BSP); Pressure Measurement Type:Absolute; External Depth:90mm; Operating Pressure Min:0bar; Operating Pressure Range:0bar to 100bar
Balluff BSPB100-EV002-D00A0B-S4 technical specifications.
| Package/Case | 100 |
| Mount | External |
| Supply Current | 500mA |
| Voltage Rating | 36V |
| DC Rated Voltage | 36V |
| RoHS | Compliant |
No datasheet is available for this part.
