BALLUFF BSP B250-EV002-D00A0B-S4 Pressure Sensor, 250 bar, Absolute, G1/4 (1/4" BSP), PNP, 36 VDC, 500 mA
Balluff BSPB250-EV002-D00A0B-S4 technical specifications.
| Reach SVHC Compliant | No |
| Supply Current | 500mA |
| Voltage Rating | 36V |
| DC Rated Voltage | 36V |
| RoHS | Compliant |
No datasheet is available for this part.
