
BALLUFF Linear Transducer 100mm stroke 0 10 V output range 24 V dc IP67
Balluff BTL5-A11-M0100-P-S32 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 24V |
| Output Range | 0 ? 10 V |
| Overall Depth | 68mm |
| Ratings | IP67 |
| RoHS | Compliant |
No datasheet is available for this part.
