
BALLUFF Linear Transducer 100mm stroke 4 20 mA output range 24 V dc IP67
Balluff BTL5-E10-M0100-P-S32 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 24V |
| Output Range | 4 ? 20 mA |
| Overall Depth | 68mm |
| Ratings | IP67 |
| RoHS | Compliant |
No datasheet is available for this part.
