ANGLE SENSOR, 54X54MM, PNP
Checking distributor stock and pricing after the page loads.
Balluff BWL5454-D-R011-S49 technical specifications.
| Material | Aluminium |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Operating Frequency | 1500Hz |
| Output Current | 200mA |
| Series | BWL |
| Supply Current | 35mA |
| Width | 90mm |
| RoHS | Compliant |
No datasheet is available for this part.