
Safety relay module featuring 1 normally open and 1 normally closed contact configuration. Offers a 6A contact current rating with silver contact material. Operates on a 24V AC coil voltage and 24V operating supply voltage. Designed for DIN rail mounting with screw termination. Dimensions include 84mm height, 118mm length, and 22.5mm width, with an IP20 rating.
Sign in to ask questions about the Banner AT-FM-10K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Banner AT-FM-10K technical specifications.
| Package/Case | Module |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Height | 84mm |
| Length | 118mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Operate Time | 35ms |
| Operating Supply Voltage | 24V |
| Ratings | IP20 |
| Series | SG |
| Termination | Screw |
| Throw Configuration | DPST |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Banner AT-FM-10K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
