
SENSOR REFLECTOR; Reflector Type:Square Acrylic Target; Accessory Type:Reflector; For Use With:Banner Photoelectric Sensors ;RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Banner BRT-2X2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 2inch |
| Length | 262mm |
| Max Operating Temperature | 50°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BRT |
| Shape | Rectangular, Square |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Banner BRT-2X2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
