Banner BRT-3 technical specifications.
| Height | 3inch |
| Length | 262mm |
| Max Operating Temperature | 65°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BRT |
| Shape | Rectangular, Round |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Banner BRT-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
