
Retro-reflective tape, 50mm x 2.5m, featuring a 1.969-inch width and 8.2-foot length. This component operates up to a maximum temperature of 60°C and is RoHS compliant. It is designed for general amplifier applications within integrated circuits.
Sign in to ask questions about the Banner BRT-THG-2-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Banner BRT-THG-2-100 technical specifications.
| Approvals | CE |
| Package/Case | 100 |
| Length | 8.2foot |
| Max Operating Temperature | 60°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BRT |
| Width | 1.969inch |
| RoHS | Compliant |
Download the complete datasheet for Banner BRT-THG-2-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
