Banner D12SP6FP technical specifications.
| Approvals | CE |
| Contact Current Rating | 150mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Output Configuration | PNP |
| Output Current | 150mA |
| Ratings | IP11, IP66 |
| Reach SVHC Compliant | No |
| Response Time | 500us |
| Series | D12 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Banner D12SP6FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
