Dual Display Fiber Amplifier 12V/15V/18V/24V
Banner DF-G3-ND-2M technical specifications.
| Category | Dual Display Fiber Amplifier |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Banner DF-G3-ND-2M to view detailed technical specifications.
No datasheet is available for this part.