Ethernet, SureCross, 2.4GHz FlexPower Node, 65mW, 10-30VDC, Ext Antenna, 25758
Checking distributor stock and pricing after the page loads.
Banner DX80N2X2S-PB1 technical specifications.
| Brand/Series | DX80 Series |
| Housing Style | Board Level |
| NEMA Rating | NEMA 6 |
| Power Supply | Flex Power |
| RoHS | Compliant |
No datasheet is available for this part.