Ethernet, SureCross, 900MHz FlexPower Node, 1W, 10-30VDC, Ext Antenna, 25757
Checking distributor stock and pricing after the page loads.
Banner DX80N9X2S-PB1 technical specifications.
| Alternate Mfr Part Number | 25757 |
| Brand/Series | DX80 Series |
| Housing Style | Board Level |
| NEMA Rating | NEMA 6 |
| Power Supply | Flex Power |
| RoHS | Compliant |
No datasheet is available for this part.