Sign in to ask questions about the Banner EM-T-7A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Banner EM-T-7A technical specifications.
| Package/Case | Module |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Gold, Silver |
| Contact Voltage Rating (AC) | 250V |
| Depth | 118mm |
| Height | 84mm |
| Length | 84mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Functions | 1 |
| Number of Poles | 2 |
| Operate Time | 20ms |
| Reach SVHC Compliant | No |
| Series | EM |
| Termination | Screw |
| Throw Configuration | 4PST, DP |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Banner EM-T-7A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
