
3NO DIN rail safety relay module with 3PST throw configuration, rated for 6A contact current and 24V AC/DC coil voltage. Features gold and silver contact material, operating within a 0°C to 50°C temperature range. Approvals include UL, CE, IEC, and EN, with IP20 ratings. Dimensions are 80mm height, 22.5mm width, and 3.307 inches length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Banner ES-FA-9AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CE, IEC, EN |
| Package/Case | Module |
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Gold, Silver |
| Depth | 0.118inch |
| Height | 80mm |
| Length | 3.307inch |
| Max Input Voltage | 24V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 3 |
| Number of Poles | 3 |
| Operate Time | 25ms |
| Operating Supply Voltage | 24V |
| Output Type | RELAY |
| Ratings | IP20 |
| Series | ES |
| Termination | Screw |
| Throw Configuration | 3PST |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Banner ES-FA-9AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
