
Power relay module with 6A contact current rating and 115V AC coil voltage. Features a 250 Ohm coil resistance and 5PST, SP, 4P throw configuration. Operates within a 0°C to 50°C temperature range with a 25ms operate time. IP20 rated with screw termination. Dimensions: 84mm length, 45mm width, 118mm depth, 84mm height.
Banner ES-UA-5A technical specifications.
| Package/Case | Module |
| Coil Resistance | 250R |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 6A |
| Current Rating | 6A |
| Depth | 118mm |
| Height | 84mm |
| Length | 84mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Functions | 1 |
| Operate Time | 25ms |
| Ratings | IP20 |
| Series | ES |
| Termination | Screw |
| Throw Configuration | 5PST, SP, 4P |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Banner ES-UA-5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
