Banner IM-T-11A technical specifications.
| Package/Case | Module |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 24V |
| Mount | DIN Rail |
| Operate Time | 20ms |
| Reach SVHC Compliant | No |
| Series | IM-T |
| Termination | Screw |
| Throw Configuration | 3PST |
| RoHS | Compliant |
Download the complete datasheet for Banner IM-T-11A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
