
Photoelectric Sensor Fiber Optic NO NPN 4-Pin
Banner K30ANTGRCQ technical specifications.
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Ratings | IP67, Waterproof, Water Resistant, Dust Tight |
| Series | K30 |
| Switch Function | Off-Mom |
| Termination | Connector |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Unconfirmed |
No datasheet is available for this part.