Sensor, Light Screen, Receiver, 0.46-2.29 Meter, 10-30VDC, 1 NPN/1 PNP, QD Conn
Banner LS4RLQ technical specifications.
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Output Current | 125mA |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Banner LS4RLQ to view detailed technical specifications.
No datasheet is available for this part.