
Time-of-flight laser retroreflective sensor with a sensing distance of 500cm. Features an analog output and operates with a supply current of 108mA. Part of the LT3 series, this sensor is designed for general industrial applications.
Banner LT3PILVQ technical specifications.
| Operating Supply Current | 108mA |
| Output Type | Analog |
| Sensing Distance | 500cm |
| Series | LT3 |
| RoHS | Compliant |
Download the complete datasheet for Banner LT3PILVQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
