Photoelectric Sensor, Emitter, 30m, 10-30VDC, QD, M12 Laser | Banner Engineering M126E2LDQ
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Ratings | IP67 |
| Response Time | 30ms |
| RoHS | Compliant |