Sign in to ask questions about the Banner M12PDQ8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Banner M12PDQ8 technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Output Configuration | Dark-On |
| Output Current | 100mA |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Time | 500us |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Banner M12PDQ8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
