Sign in to ask questions about the Banner OTBVN6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Banner OTBVN6 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 7A |
| Max Operating Temperature | 50°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Brackets |
| Output Current | 150mA |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Banner OTBVN6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
