
General purpose amplifier IC with PNP output, designed for photoelectric sensing applications. Features a 10V to 30V DC supply voltage range and a 150mA output current. Rated IP66 for environmental protection and operates up to 50°C. Includes UL, CSA, and CE approvals, with cable termination and bracket mounting options. RoHS compliant.
Sign in to ask questions about the Banner OTBVP6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Banner OTBVP6 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 7A |
| Max Operating Temperature | 50°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Brackets |
| Output Current | 150mA |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Banner OTBVP6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
