
Photoelectric sensor with fixed field detection, operating from 10-30VDC. Features a 15mm cutoff distance and Light-On output configuration with NPN/PNP selectable output. Rated IP67 for robust environmental protection, it offers a 50mA output current and a 700µs response time. Mounting is via flanges, and termination is a 2m cable. Operating temperature range is -20°C to 55°C.
Banner Q12AB6FF15 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Flanges |
| Output Configuration | Light-On |
| Output Current | 50mA |
| Ratings | IP67 |
| Response Time | 700us |
| Series | Q12 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Banner Q12AB6FF15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
