
Through-beam and retro-reflective photoelectric sensor with a fixed field. Features a 10-30VDC operating voltage, 50mm cutoff distance, and Light-On output configuration. Offers NPN/PNP selectable output, 50mA output current, and a 700µs response time. Rated IP67 for robust environmental protection, with flange mounting and a 2-meter cable termination. Operates within a temperature range of -20°C to 55°C.
Banner Q12AB6FF50 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Flanges |
| Output Configuration | Light-On |
| Output Current | 50mA |
| Ratings | IP67 |
| Response Time | 700us |
| Series | Q12 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Banner Q12AB6FF50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
