Photoelectric Sensor Fixed-Field Light ON NPN/PNP 0.048m
Checking distributor stock and pricing after the page loads.
| Type | Fixed-Field |
| Light Source | Visible Red |
| Maximum Sensing Distance | 0.048m |
| Output Type | NPN/PNP |
| Switching Mode | Light ON |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |