Sensor, World-Beam, 50mm Cutoff Range, 10-30VDC Input, LO Output, 1 NPN/1 PNP
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Flanges |
| Output Configuration | Light-On |
| Ratings | IP67 |
| Response Time | 700us |
| Series | Q12 |
| RoHS | Compliant |