Banner Q12AB6FF50Q5 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Flanges |
| Output Configuration | Light-On |
| Ratings | IP67 |
| Response Time | 700us |
| Series | Q12 |
| RoHS | Compliant |
Download the complete datasheet for Banner Q12AB6FF50Q5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.