SENSOR; PHOTOELECTRIC; COMPACT RECTANGULAR; RECEIVER; VISIBLE RED; RANGE 10 M; P
Banner Q20PR technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Threaded |
| Output Configuration | Dark-On |
| Ratings | IP67 |
| Response Time | 1ms |
| Series | Q20 |
| Termination | Cable |
| RoHS | Compliant |
No datasheet is available for this part.