Photoelectric Sensor Retro-Reflective 6m
Checking distributor stock and pricing after the page loads.
Banner Q45-AD9-CV-Q technical specifications.
| Type | Retro-Reflective |
| Light Source | Red LED |
| Maximum Sensing Distance | 6m |
| Max Operating Supply Voltage | 15VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |