Photoelectric Sensor Diffuse-Reflective 0.3m
Banner Q45-AD9-D technical specifications.
| Type | Diffuse-Reflective |
| Light Source | Infrared |
| Maximum Sensing Distance | 0.3m |
| Max Operating Supply Voltage | 15VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Banner Q45-AD9-D to view detailed technical specifications.
No datasheet is available for this part.