Q45 Series: Emitter; Range: 60 m; Input: 12-250V dc or 24-250V ac; Output: Not applicable - No outputs; Quick-Disconnect Connector
Banner Q453EQ technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Banner Q453EQ to view detailed technical specifications.
No datasheet is available for this part.