Q45 Series: Diffuse; Range: 1.8 m; Input: 10-30V dc; Output: Bipolar: 1 NPN; 1 PNP; Quick-Disconnect Connector
Checking distributor stock and pricing after the page loads.
Banner Q45BB6DLQ technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67 |
| RoHS | Compliant |