
The Q45BB6DLQ5 is a photoelectric sensor from Banner, a through-beam sensor with a response time of 2ms and an output current of 250mA. It operates within a temperature range of -40°C to 70°C and is rated for a maximum supply voltage of 30V. The sensor is compliant with NEMA approvals and has an IP67 rating for dust and water resistance. It is constructed with a polyester and thermoplastic body material and has a threaded mount.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Banner Q45BB6DLQ5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Banner Q45BB6DLQ5 technical specifications.
| Approvals | NEMA |
| Body Material | Polyester, Thermoplastic |
| Height | 87.6mm |
| Length | 44.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Threaded |
| Output Current | 250mA |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Time | 2ms |
| Series | Q45 |
| Width | 54.6mm |
| RoHS | Compliant |
Download the complete datasheet for Banner Q45BB6DLQ5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.