The Q45BB6DQ5 sensor from Banner features a threaded mount and IP67 ratings for use in harsh environments. It measures 87.6mm in height, 44.4mm in length, and 54.1mm in width. The sensor operates within a temperature range of -40°C to 70°C and has a response time of 2ms. It meets UL and CSA approvals.
Checking distributor stock and pricing after the page loads.
Banner Q45BB6DQ5 technical specifications.
| Approvals | UL, CSA |
| Height | 87.6mm |
| Length | 44.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Threaded |
| Ratings | IP67 |
| Response Time | 2ms |
| Series | Q45 |
| Width | 54.1mm |
| RoHS | Compliant |