
This general purpose amplifier from Banner features a polyester and thermoplastic body, with a threaded mount and IP67 rating for protection against dust and water. It operates within a temperature range of -40°C to 70°C and has a response time of 2ms. The amplifier is approved to NEMA standards and has a sensing distance of 6000mm. It is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Banner Q45BB6LPQ5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Banner Q45BB6LPQ5 technical specifications.
| Approvals | NEMA |
| Body Material | Polyester, Thermoplastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Threaded |
| Output Current | 250mA |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Time | 2ms |
| Sensing Distance | 6000mm |
| Series | Q45 |
| RoHS | Compliant |
Download the complete datasheet for Banner Q45BB6LPQ5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
