Q45 Series: Retro; Range: 0.08 - 9 m; Input: 10-30V dc; Output: Bipolar: 1 NPN; 1 PNP; Quick-Disconnect Connector
Banner Q45BB6LVQ technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Banner Q45BB6LVQ to view detailed technical specifications.
No datasheet is available for this part.