Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Banner Q45BB6RQ5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Banner Q45BB6RQ5 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Output Current | 250mA |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Time | 2ms |
| Series | Q45 |
| RoHS | Compliant |
Download the complete datasheet for Banner Q45BB6RQ5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.