SENSOR, PHOTOELECTRIC, Q45 SERIES, DIFFUSE, RANGE, 1.8 M
Checking distributor stock and pricing after the page loads.
Banner Q45BW22DL technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Ratings | IP67 |
| Termination | Cable |
| RoHS | Compliant |