Q45 Series: Retro; Range: 0.08 - 9 m; Input: 90-25, 36841
Checking distributor stock and pricing after the page loads.
Banner Q45BW22LV technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Output Current | 300mA |
| Ratings | IP67 |
| Termination | Cable |
| RoHS | Compliant |