Proximity Sensor Ultrasonic NPN/PNP 140cm 12V to 24VDC 5-Pin
Banner Q45UBB63DACQ technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Sensing Distance | 1400mm |
| RoHS | Compliant |
No datasheet is available for this part.