
The Q45VR2LV is a photoelectric sensor from Banner, rated for 5A output current and operating within a temperature range of -40°C to 70°C. It features an IP67 rating and is compliant with RoHS regulations. The sensor is designed for use in through-beam and retro-reflective applications, with a response time of 15ms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Banner Q45VR2LV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Banner Q45VR2LV technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Output Configuration | Dark-On |
| Output Current | 5A |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Time | 15ms |
| RoHS Compliant | Yes |
| Series | Q45 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Banner Q45VR2LV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.