Sensor, Photoelectric, Receiver, 60 Meter Range, 90-250VAC, SPDT, QD Connector
Banner Q45VR2RQ technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67 |
| Response Time | 15ms |
| Sensing Method | Infrared (IR) |
| Turn-On Delay Time | 100ms |
| RoHS | Compliant |
No datasheet is available for this part.