Q45 Series: Diffuse; Range: 450 mm; Input: 12-250V dc / 24-250V ac; Output: SPDT Electromechanical Relay; Quick-Disconnect Connector
Checking distributor stock and pricing after the page loads.
Banner Q45VR3DQ technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Ratings | IP67 |
| RoHS | Compliant |